
ERA-3AEB561V | |
|---|---|
DigiKey Part Number | P560DBTR-ND - Tape & Reel (TR) P560DBCT-ND - Cut Tape (CT) P560DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB561V |
Description | RES SMD 560 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB561V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.06480 | $1.62 |
| 50 | $0.06100 | $3.05 |
| 100 | $0.05770 | $5.77 |
| 250 | $0.05348 | $13.37 |
| 500 | $0.05060 | $25.30 |
| 1,000 | $0.04794 | $47.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04270 | $213.50 |
| 10,000 | $0.04083 | $408.30 |
| 15,000 | $0.03983 | $597.45 |
| 25,000 | $0.03866 | $966.50 |
| 35,000 | $0.03796 | $1,328.60 |
| 50,000 | $0.03725 | $1,862.50 |

