

ERA-2ARB912X | |
|---|---|
DigiKey Part Number | P9.1KCPTR-ND - Tape & Reel (TR) P9.1KCPCT-ND - Cut Tape (CT) P9.1KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB912X |
Description | RES SMD 9.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB912X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.51300 | $5.13 |
| 25 | $0.47600 | $11.90 |
| 50 | $0.44960 | $22.48 |
| 100 | $0.42540 | $42.54 |
| 250 | $0.39632 | $99.08 |
| 500 | $0.37666 | $188.33 |
| 1,000 | $0.35899 | $358.99 |
| 5,000 | $0.32504 | $1,625.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31317 | $3,131.70 |
| 20,000 | $0.30276 | $6,055.20 |
| 30,000 | $0.29729 | $8,918.70 |

