

ERA-2ARB1131X | |
|---|---|
DigiKey Part Number | P17925TR-ND - Tape & Reel (TR) P17925CT-ND - Cut Tape (CT) P17925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB1131X |
Description | RES SMD 1.13KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB1131X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.44000 | $4.40 |
| 25 | $0.40800 | $10.20 |
| 50 | $0.38560 | $19.28 |
| 100 | $0.36460 | $36.46 |
| 250 | $0.33952 | $84.88 |
| 500 | $0.32256 | $161.28 |
| 1,000 | $0.30727 | $307.27 |
| 5,000 | $0.27783 | $1,389.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26752 | $2,675.20 |
| 20,000 | $0.25848 | $5,169.60 |
| 30,000 | $0.25372 | $7,611.60 |

