

ERA-2APB4221X | |
|---|---|
DigiKey Part Number | P17845TR-ND - Tape & Reel (TR) P17845CT-ND - Cut Tape (CT) P17845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB4221X |
Description | RES SMD 4.22KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB4221X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB4221X | Panasonic Industry | 402 | P18060CT-ND | $0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.39900 | $3.99 |
| 25 | $0.36960 | $9.24 |
| 50 | $0.34940 | $17.47 |
| 100 | $0.33030 | $33.03 |
| 250 | $0.30752 | $76.88 |
| 500 | $0.29208 | $146.04 |
| 1,000 | $0.27814 | $278.14 |
| 5,000 | $0.25127 | $1,256.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24168 | $2,416.80 |
| 20,000 | $0.23342 | $4,668.40 |
| 30,000 | $0.22907 | $6,872.10 |

