

ERA-2AEB822X | |
|---|---|
DigiKey Part Number | P8.2KDCTR-ND - Tape & Reel (TR) P8.2KDCCT-ND - Cut Tape (CT) P8.2KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB822X |
Description | RES SMD 8.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB822X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12800 | $1.28 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.11180 | $5.59 |
| 100 | $0.10560 | $10.56 |
| 250 | $0.09808 | $24.52 |
| 500 | $0.09286 | $46.43 |
| 1,000 | $0.08813 | $88.13 |
| 5,000 | $0.07886 | $394.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07557 | $755.70 |
| 20,000 | $0.07265 | $1,453.00 |
| 30,000 | $0.07112 | $2,133.60 |
| 50,000 | $0.06934 | $3,467.00 |
| 70,000 | $0.06826 | $4,778.20 |
| 100,000 | $0.06719 | $6,719.00 |

