

ERA-1AEB111C | |
|---|---|
DigiKey Part Number | P110BXTR-ND - Tape & Reel (TR) P110BXCT-ND - Cut Tape (CT) P110BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB111C |
Description | RES SMD 110 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB111C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.12440 | $3.11 |
| 50 | $0.11740 | $5.87 |
| 100 | $0.11090 | $11.09 |
| 250 | $0.10296 | $25.74 |
| 500 | $0.09752 | $48.76 |
| 1,000 | $0.09256 | $92.56 |
| 5,000 | $0.08286 | $414.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07758 | $1,163.70 |
| 30,000 | $0.07476 | $2,242.80 |
| 45,000 | $0.07327 | $3,297.15 |
| 75,000 | $0.07155 | $5,366.25 |
| 105,000 | $0.07051 | $7,403.55 |

