ERA-14EB181U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 14,637
Unit Price: $0.35000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15846
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12806
Datasheet

Upgrade


YAGEO
In Stock: 560
Unit Price: $0.46000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.99616
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.67560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.64800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.02060
Datasheet
180 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

ERA-14EB181U

DigiKey Part Number
P180QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-14EB181U
Description
RES SMD 180 OHM 0.1% 1/4W 1210
Customer Reference
Detailed Description
180 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-14EB181U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes