ELL-VGG1R6N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 18,822
Unit Price: $0.38000
Datasheet

Similar


TDK
In Stock: 2,729
Unit Price: $0.59000
Datasheet
1.6 µH Shielded Wirewound Inductor 1.55 A 73mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-VGG1R6N

DigiKey Part Number
PCD2298TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-VGG1R6N
Description
FIXED IND 1.6UH 1.55A 73 MOHM
Customer Reference
Detailed Description
1.6 µH Shielded Wirewound Inductor 1.55 A 73mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-VGG1R6N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
73mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes