ELL-ATV1R5N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $0.73804
Datasheet

Similar


Bourns Inc.
In Stock: 284
Unit Price: $0.83000
Datasheet

Similar


Bourns Inc.
In Stock: 3,026
Unit Price: $0.93000
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 6.7 A 5.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATV1R5N

DigiKey Part Number
PCD1741TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-ATV1R5N
Description
FIXED IND 1.5UH 6.7A 5.3 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 6.7 A 5.3mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
5.3mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes