Direct
Direct
Direct
Direct
Direct

ELJ-NCR47JF | |
|---|---|
DigiKey Part Number | PCD1216TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NCR47JF |
Description | FIXED IND 470NH 125MA 1.58 OHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 125 mA 1.58Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NCR47JF Models |
Category | DC Resistance (DCR) 1.58Ohm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-R47J | Bourns Inc. | 4,404 | CW252016-R47JCT-ND | $0.25000 | Direct |
| IMC1008ERR47J | Vishay Dale | 0 | IMC1008ERR47J-ND | $0.11973 | Direct |
| NLV25T-R47J-EF | TDK | 14,324 | 445-16516-1-ND | $0.18000 | Direct |
| NLV25T-R47J-EFD | TDK | 3,730 | 445-NLV25T-R47J-EFDCT-ND | $0.22000 | Direct |
| NLV25T-R47J-PF | TDK | 2,300 | 445-1721-1-ND | $0.18000 | Direct |




