ELJ-NC33NJF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.11913
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.11973
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.09780
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.11466
Datasheet
33 nH Unshielded Wirewound Inductor 220 mA 510mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NC33NJF

DigiKey Part Number
PCD1202TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NC33NJF
Description
FIXED IND 33NH 220MA 510 MOHM
Customer Reference
Detailed Description
33 nH Unshielded Wirewound Inductor 220 mA 510mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-NC33NJF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
510mOhm Max
Mfr
Q @ Freq
15 @ 100MHz
Series
Frequency - Self Resonant
1GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW252016-33NJBourns Inc.0CW252016-33NJ-ND$0.11913Direct
IMC1008ER33NJVishay Dale0IMC1008ER33NJ-ND$0.11973Direct
NLV25T-033J-EFTDK0445-16438-2-ND$0.09780Direct
NLV25T-033J-EFDTDK0445-16439-2-ND$0.11466Direct
Obsolete
This product is no longer manufactured. View Substitutes