ELJ-FAR39MF2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: $1.42702
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.11681
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.11681
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.69196
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.69196
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.60366
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.37815
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.72972
Datasheet
390 nH Unshielded Wirewound Inductor 305 mA 390mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FAR39MF2

DigiKey Part Number
PCD1003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FAR39MF2
Description
FIXED IND 390NH 305MA 390 MOHM
Customer Reference
Detailed Description
390 nH Unshielded Wirewound Inductor 305 mA 390mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FAR39MF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
390mOhm Max
Q @ Freq
25 @ 25.2MHz
Frequency - Self Resonant
175MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes