ELJ-FA150JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.11681
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.88234
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.88234
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.60366
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.42738
Datasheet

Direct


TDK
In Stock: 5,287
Unit Price: $0.18000
Datasheet

Direct


TDK
In Stock: 1,980
Unit Price: $0.22000
Datasheet

Direct


TDK
In Stock: 5,530
Unit Price: $0.18000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.12663
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $1.83812
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.16307
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.92920
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.68418
Datasheet
15 µH Unshielded Wirewound Inductor 120 mA 2.8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA150JF

DigiKey Part Number
PCD1821TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA150JF
Description
FIXED IND 15UH 120MA 2.8 OHM SMD
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 120 mA 2.8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA150JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes