
EKMC7603112K | |
|---|---|
DigiKey Part Number | 255-6289-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7603112K |
Description | SENSOR MOTION PIR 12M BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Long Distance Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.53000 | $10.53 |
| 5 | $9.53400 | $47.67 |
| 10 | $9.16400 | $91.64 |
| 25 | $8.72080 | $218.02 |
| 50 | $8.41760 | $420.88 |
| 100 | $8.13980 | $813.98 |
| 500 | $7.58020 | $3,790.10 |
| 1,000 | $7.37162 | $7,371.62 |

