
EHF-FD1735 | |
|---|---|
DigiKey Part Number | P10689-ND |
Manufacturer | |
Manufacturer Product Number | EHF-FD1735 |
Description | RF DIR COUPLER 1.85GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler 1.85GHz 14 ± 1dB 1.5W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 1.85GHz | |
Coupling Factor | 14 ± 1dB | |
Applications | - | |
Insertion Loss | 0.35dB | |
Power - Max | 1.5W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

