
EHF-FD1728 | |
|---|---|
DigiKey Part Number | P12051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHF-FD1728 |
Description | RF DIR COUPLER 880-915MHZ 0805 |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 880MHz ~ 915MHz 20 ± 1dB 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Coupler, With Filter | |
Frequency | 880MHz ~ 915MHz | |
Coupling Factor | 20 ± 1dB | |
Applications | Cellular | |
Insertion Loss | 0.45dB | |
Power - Max | - | |
Isolation | 28dB | |
Return Loss | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |

