
EHF-FD1541 | |
|---|---|
DigiKey Part Number | P10691TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHF-FD1541 |
Description | RF DIR COUPLER 1.8GHZ-2GHZ 0606 |
Customer Reference | |
Detailed Description | RF Directional Coupler 1.8GHz ~ 2GHz 14 ± 2dB 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 1.8GHz ~ 2GHz | |
Coupling Factor | 14 ± 2dB | |
Applications | - | |
Insertion Loss | 0.35dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Base Product Number |

