EEV-FK1V4R7R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7,107
Unit Price: $0.43000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13,725
Unit Price: $0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 1,196
Unit Price: $0.47000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.25129
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.05832
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.49000
Datasheet

Upgrade


Rubycon
In Stock: 8,555
Unit Price: $0.44000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4,137
Unit Price: $0.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.05832
Datasheet
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1V4R7R

DigiKey Part Number
PCE3412TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1V4R7R
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1V4R7R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes