
EEV-FK1K471M | |
|---|---|
DigiKey Part Number | PCE3496TR-ND - Tape & Reel (TR) PCE3496CT-ND - Cut Tape (CT) PCE3496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K471M |
Description | CAP ALUM 470UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K471M Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Part Status Active | Impedance 153 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $1.69500 | $16.95 |
| 50 | $1.33540 | $66.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $1.16760 | $145.95 |
| 250 | $1.08024 | $270.06 |
| 375 | $1.03611 | $388.54 |
| 625 | $0.98694 | $616.84 |
| 875 | $0.95803 | $838.28 |
| 1,250 | $0.93010 | $1,162.62 |

