
EEV-FK1J471V | |
|---|---|
DigiKey Part Number | P124628TR-ND - Tape & Reel (TR) P124628CT-ND - Cut Tape (CT) P124628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1J471V |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1J471V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.058 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.41 A @ 100 kHz |
Part Status Active | Impedance 82 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J471AM | Panasonic Industry | 80 | PCE4854CT-ND | $2.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.08900 | $20.89 |
| 50 | $1.65940 | $82.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $1.45824 | $182.28 |
| 250 | $1.35404 | $338.51 |
| 375 | $1.30149 | $488.06 |
| 625 | $1.24288 | $776.80 |
| 875 | $1.20843 | $1,057.38 |
| 1,250 | $1.17515 | $1,468.94 |

