Direct
Direct

EEU-HD1V101B | |
|---|---|
DigiKey Part Number | P15766CT-ND - Cut Tape (CT) P15766TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1V101B |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1V101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 225 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.64800 | $6.48 |
| 50 | $0.49160 | $24.58 |
| 100 | $0.44200 | $44.20 |
| 500 | $0.35660 | $178.30 |
| 1,000 | $0.32967 | $329.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30165 | $603.30 |
| 4,000 | $0.28339 | $1,133.56 |
| 6,000 | $0.27418 | $1,645.08 |
| 10,000 | $0.26391 | $2,639.10 |
| 14,000 | $0.25788 | $3,610.32 |
| 20,000 | $0.25206 | $5,041.20 |



