
EEU-HD1H3R3B | |
|---|---|
DigiKey Part Number | P15755CT-ND - Cut Tape (CT) P15755TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H3R3B |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H3R3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.42900 | $4.29 |
| 50 | $0.32040 | $16.02 |
| 100 | $0.28600 | $28.60 |
| 500 | $0.22666 | $113.33 |
| 1,000 | $0.20792 | $207.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18882 | $377.64 |
| 4,000 | $0.17612 | $704.48 |
| 6,000 | $0.16970 | $1,018.20 |
| 10,000 | $0.16256 | $1,625.60 |
| 14,000 | $0.15836 | $2,217.04 |
| 20,000 | $0.15430 | $3,086.00 |

