
EEU-FS2A680LB | |
|---|---|
DigiKey Part Number | PCE5192CT-ND - Cut Tape (CT) PCE5192TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A680LB |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A680LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 567 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 100 kHz | |
Impedance | 96 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.65600 | $6.56 |
| 50 | $0.49760 | $24.88 |
| 100 | $0.44740 | $44.74 |
| 500 | $0.36114 | $180.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32781 | $327.81 |
| 2,000 | $0.30562 | $611.24 |
| 3,000 | $0.29441 | $883.23 |
| 5,000 | $0.28193 | $1,409.65 |
| 7,000 | $0.27459 | $1,922.13 |
| 10,000 | $0.26750 | $2,675.00 |

