1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1H122B

DigiKey Part Number
P122327CT-ND - Cut Tape (CT)
P122327TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1H122B
Description
CAP ALUM 1200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1H122B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.656 A @ 120 Hz
Ripple Current @ High Frequency
3.32 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.97000$2.97
10$1.98100$19.81
50$1.57020$78.51
100$1.44070$144.07
Tape & Box (TB)
QuantityUnit PriceExt Price
250$1.27844$319.61
500$1.19566$597.83
750$1.15388$865.41
1,250$1.10732$1,384.15
1,750$1.07996$1,889.93
2,500$1.05353$2,633.83
Manufacturers Standard Package