100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A101B

DigiKey Part Number
P19687CT-ND - Cut Tape (CT)
P19687TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A101B
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A101B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
436.2 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
671 mA @ 100 kHz
Part Status
Active
Impedance
180 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,394
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.00000$10.00
50$0.77120$38.56
100$0.69880$69.88
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.56376$281.88
1,000$0.52528$525.28
1,500$0.50586$758.79
2,500$0.48420$1,210.50
3,500$0.47148$1,650.18
5,000$0.45919$2,295.95
Manufacturers Standard Package