180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E181B

DigiKey Part Number
P19641CT-ND - Cut Tape (CT)
P19641TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E181B
Description
CAP ALUM 180UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E181B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
360.8 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
117 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,767
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.38000$3.80
50$0.28240$14.12
100$0.25160$25.16
500$0.19838$99.19
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.17824$178.24
2,000$0.16452$329.04
3,000$0.15758$472.74
5,000$0.14986$749.30
7,000$0.14532$1,017.24
10,000$0.14093$1,409.30
Manufacturers Standard Package