3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C332SB

DigiKey Part Number
10-EEU-FC1C332SBCT-ND - Cut Tape (CT)
10-EEU-FC1C332SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C332SB
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C332SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.117 A @ 120 Hz
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.54000$2.54
10$1.67900$16.79
50$1.32220$66.11
100$1.20940$120.94
Tape & Box (TB)
QuantityUnit PriceExt Price
250$1.06908$267.27
500$0.99704$498.52
750$0.96069$720.52
1,250$0.92018$1,150.22
1,750$0.89637$1,568.65
2,500$0.87336$2,183.40
Manufacturers Standard Package