
EEU-FC0J561B | |
|---|---|
DigiKey Part Number | 10-EEU-FC0J561BCT-ND - Cut Tape (CT) 10-EEU-FC0J561BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J561B |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J561B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 416.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 100 kHz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.38000 | $3.80 |
| 50 | $0.28240 | $14.12 |
| 100 | $0.25160 | $25.16 |
| 500 | $0.19838 | $99.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17824 | $178.24 |
| 2,000 | $0.16452 | $329.04 |
| 3,000 | $0.15758 | $472.74 |
| 5,000 | $0.14986 | $749.30 |
| 7,000 | $0.14532 | $1,017.24 |
| 10,000 | $0.14093 | $1,409.30 |

