EET-HC2S471EA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $7.24230
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $7.91138
Datasheet

Upgrade


Chemi-Con
In Stock: 61
Unit Price: $18.47000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $19.24000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $21.24000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $17.84000
Datasheet

Similar


WEC
In Stock: 197
Unit Price: $12.29000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.48540
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2S471EA

DigiKey Part Number
P13265-ND
Manufacturer
Manufacturer Product Number
EET-HC2S471EA
Description
CAP ALUM 470UF 20% 420V SNAP TH
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2S471EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
388mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.71 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes