EET-HC2C152CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $4.63695
Datasheet

Direct


TDK
In Stock: 390
Unit Price: $12.58000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $3.17984
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $3.30584
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $2.62895
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $2.23955
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $2.46515
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $3.38270
Datasheet

Similar


Rubycon
In Stock: 60
Unit Price: $9.47000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $6.13745
Datasheet

Similar


Rubycon
In Stock: 247
Unit Price: $6.90000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $1.65790
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $6.28200
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $2.62125
Datasheet
1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2C152CA

DigiKey Part Number
P11699-ND
Manufacturer
Manufacturer Product Number
EET-HC2C152CA
Description
CAP ALUM 1500UF 20% 160V SNAP TH
Customer Reference
Detailed Description
1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2C152CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
133mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes