EET-HC2C102CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 224
Unit Price: $5.80000
Datasheet

Upgrade


Nichicon
In Stock: 248
Unit Price: $5.78000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.09890
Datasheet
1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2C102CA

DigiKey Part Number
P11697-ND
Manufacturer
Manufacturer Product Number
EET-HC2C102CA
Description
CAP ALUM 1000UF 20% 160V SNAP TH
Customer Reference
Detailed Description
1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2C102CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Ripple Current @ High Frequency
3.08 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes