EET-ED2G221CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 27
Unit Price: $7.82000
Datasheet

Direct


Rubycon
In Stock: 1,113
Unit Price: $6.03000
Datasheet

Direct


TDK
In Stock: 902
Unit Price: $9.37000
Datasheet

Direct


Nichicon
In Stock: 4,313
Unit Price: $6.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,043
Unit Price: $7.72000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.43000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,237
Unit Price: $9.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: $8.52000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 94
Unit Price: $6.41000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 765
Unit Price: $11.58000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,120
Unit Price: $8.62000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.68410
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2G221CA

DigiKey Part Number
P11655-ND
Manufacturer
Manufacturer Product Number
EET-ED2G221CA
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2G221CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Ripple Current @ High Frequency
2.03 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes