
EEH-ZE1J820V | |
|---|---|
DigiKey Part Number | 10-EEH-ZE1J820VTR-ND - Tape & Reel (TR) 10-EEH-ZE1J820VCT-ND - Cut Tape (CT) 10-EEH-ZE1J820VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1J820V |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1J820V Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 10 | $1.98100 | $19.81 |
| 50 | $1.57080 | $78.54 |
| 100 | $1.44120 | $144.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.19608 | $598.04 |
| 1,000 | $1.12729 | $1,127.29 |
| 1,500 | $1.09259 | $1,638.88 |
| 2,500 | $1.05393 | $2,634.83 |
| 3,500 | $1.03121 | $3,609.23 |
| 5,000 | $1.00926 | $5,046.30 |

