150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-TX0G151RF

DigiKey Part Number
10-EEF-TX0G151RFTR-ND - Tape & Reel (TR)
10-EEF-TX0G151RFCT-ND - Cut Tape (CT)
10-EEF-TX0G151RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-TX0G151RF
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5500 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,480
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.63000$16.30
50$1.59000$79.50
100$1.55000$155.00
500$1.25000$625.00
1,000$1.09000$1,090.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.06843$3,739.51
7,000$1.02655$7,185.85
Manufacturers Standard Package