
EEF-TX0G151RF | |
|---|---|
DigiKey Part Number | 10-EEF-TX0G151RFTR-ND - Tape & Reel (TR) 10-EEF-TX0G151RFCT-ND - Cut Tape (CT) 10-EEF-TX0G151RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0G151RF |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.04400 | $20.44 |
| 50 | $1.62240 | $81.12 |
| 100 | $1.48940 | $148.94 |
| 500 | $1.26078 | $630.39 |
| 1,000 | $1.18887 | $1,188.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.06843 | $3,739.51 |
| 7,000 | $1.02655 | $7,185.85 |

