220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-TX0E221RE

DigiKey Part Number
10-EEF-TX0E221RETR-ND - Tape & Reel (TR)
10-EEF-TX0E221RECT-ND - Cut Tape (CT)
10-EEF-TX0E221REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-TX0E221RE
Description
CAP ALUM POLY 220UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
5500 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,484
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.91000$2.91
10$1.94000$19.40
50$1.53640$76.82
100$1.40920$140.92
500$1.19038$595.19
1,000$1.12154$1,121.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.00656$3,522.96
7,000$0.96647$6,765.29
Manufacturers Standard Package