
EEF-TX0D331RE | |
|---|---|
DigiKey Part Number | 10-EEF-TX0D331RETR-ND - Tape & Reel (TR) 10-EEF-TX0D331RECT-ND - Cut Tape (CT) 10-EEF-TX0D331REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0D331RE |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.55100 | $77.55 |
| 100 | $1.42280 | $142.28 |
| 500 | $1.20228 | $601.14 |
| 1,000 | $1.13292 | $1,132.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.01701 | $3,559.53 |
| 7,000 | $0.97663 | $6,836.41 |

