330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-JX0D331RE

DigiKey Part Number
10-EEF-JX0D331RETR-ND - Tape & Reel (TR)
10-EEF-JX0D331RECT-ND - Cut Tape (CT)
10-EEF-JX0D331REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-JX0D331RE
Description
CAP ALUM POLY 330UF 20% 2V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 125°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
330 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,975
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.62000$2.62
10$1.73700$17.37
50$1.36940$68.47
100$1.25350$125.35
500$1.05414$527.07
1,000$0.99142$991.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.88720$3,105.20
7,000$0.85067$5,954.69
10,500$0.83630$8,781.15
Manufacturers Standard Package