EEF-HE0D331R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 13,772
Unit Price: $2.07000
Datasheet

Direct


KEMET
In Stock: 1,484
Unit Price: $3.29000
Datasheet
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm

EEF-HE0D331R

DigiKey Part Number
PCE3531TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-HE0D331R
Description
CAP ALUM POLY 330UF 20% 2V SMD
Customer Reference
Detailed Description
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes