10 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C

EEF-CS1D100R

DigiKey Part Number
P18989TR-ND - Tape & Reel (TR)
P18989CT-ND - Cut Tape (CT)
P18989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CS1D100R
Description
CAP ALUM POLY 10UF 20% 20V SMD
Customer Reference
Detailed Description
10 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,940
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.04600$10.46
50$0.80820$40.41
100$0.73300$73.30
500$0.60358$301.79
1,000$0.56282$562.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.49657$1,738.00
7,000$0.47281$3,309.67
10,500$0.46083$4,838.72
17,500$0.44747$7,830.72
Manufacturers Standard Package