
EEE-TK1K471AM | |
|---|---|
DigiKey Part Number | PCE4915TR-ND - Tape & Reel (TR) PCE4915CT-ND - Cut Tape (CT) PCE4915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1K471AM |
Description | CAP ALUM 470UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1K471AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 280mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.18500 | $21.85 |
| 50 | $1.73880 | $86.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $1.52960 | $191.20 |
| 250 | $1.42144 | $355.36 |
| 375 | $1.36683 | $512.56 |
| 625 | $1.30600 | $816.25 |
| 875 | $1.27023 | $1,111.45 |
| 1,250 | $1.23568 | $1,544.60 |

