Similar
Direct

EEE-TG1K330P | |
|---|---|
DigiKey Part Number | PCE4102TR-ND - Tape & Reel (TR) PCE4102CT-ND - Cut Tape (CT) PCE4102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1K330P |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1K330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.87200 | $8.72 |
| 50 | $0.66900 | $33.45 |
| 100 | $0.60470 | $60.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.48504 | $242.52 |
| 1,000 | $0.45083 | $450.83 |
| 1,500 | $0.43357 | $650.36 |
| 2,500 | $0.41432 | $1,035.80 |
| 3,500 | $0.40301 | $1,410.53 |
| 5,000 | $0.39207 | $1,960.35 |



