
EEE-HA0J220R | |
|---|---|
DigiKey Part Number | PCE4160TR-ND - Tape & Reel (TR) PCE4160CT-ND - Cut Tape (CT) PCE4160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J220R |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J220R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 49.3 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J220AR | Panasonic Industry | 5,787 | PCE4510CT-ND | $0.51000 | Direct |
| EEE-FP1A220AR | Panasonic Industry | 3,131 | PCE4519CT-ND | $0.51000 | Direct |
| EEE-FPC220UAR | Panasonic Industry | 4,098 | PCE4529CT-ND | $0.53000 | Direct |
| EEE-HBC220UAR | Panasonic Industry | 9,538 | PCE4784CT-ND | $0.41000 | Direct |
| EEE-FN0J220R | Panasonic Industry | 25,012 | 10-EEE-FN0J220RCT-ND | $0.42000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20700 | $2.07 |
| 50 | $0.15120 | $7.56 |
| 100 | $0.13340 | $13.34 |
| 500 | $0.10254 | $51.27 |
| 1,000 | $0.09278 | $92.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08310 | $166.20 |
| 4,000 | $0.07647 | $305.88 |
| 6,000 | $0.07311 | $438.66 |
| 10,000 | $0.06938 | $693.80 |
| 14,000 | $0.06718 | $940.52 |
| 20,000 | $0.06506 | $1,301.20 |

