
EEE-FPA221XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPA221XALTR-ND - Tape & Reel (TR) 10-EEE-FPA221XALCT-ND - Cut Tape (CT) 10-EEE-FPA221XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPA221XAL |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPA221XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.52400 | $5.24 |
| 50 | $0.39460 | $19.73 |
| 100 | $0.35350 | $35.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.25853 | $232.68 |
| 1,800 | $0.23976 | $431.57 |
| 2,700 | $0.23028 | $621.76 |
| 4,500 | $0.21972 | $988.74 |
| 6,300 | $0.21351 | $1,345.11 |
| 9,000 | $0.20751 | $1,867.59 |

