
EEE-FNC271XUV | |
|---|---|
DigiKey Part Number | 10-EEE-FNC271XUVTR-ND - Tape & Reel (TR) 10-EEE-FNC271XUVCT-ND - Cut Tape (CT) 10-EEE-FNC271XUVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNC271XUV |
Description | CAP ALUM 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNC271XUV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.88200 | $8.82 |
| 50 | $0.67720 | $33.86 |
| 100 | $0.61230 | $61.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.46167 | $415.50 |
| 1,800 | $0.43213 | $777.83 |
| 2,700 | $0.41723 | $1,126.52 |
| 4,500 | $0.40062 | $1,802.79 |
| 6,300 | $0.39085 | $2,462.36 |
| 9,000 | $0.38143 | $3,432.87 |

