
EEE-FN1A122UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A122ULTR-ND - Tape & Reel (TR) 10-EEE-FN1A122ULCT-ND - Cut Tape (CT) 10-EEE-FN1A122ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A122UL |
Description | CAP ALUM 1200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A122UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.77700 | $7.77 |
| 50 | $0.59360 | $29.68 |
| 100 | $0.53540 | $53.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.42736 | $213.68 |
| 1,000 | $0.39639 | $396.39 |
| 1,500 | $0.38076 | $571.14 |
| 2,500 | $0.36334 | $908.35 |
| 3,500 | $0.35309 | $1,235.82 |
| 5,000 | $0.34320 | $1,716.00 |

