Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FKE181XSV | |
|---|---|
DigiKey Part Number | P124737TR-ND - Tape & Reel (TR) P124737CT-ND - Cut Tape (CT) P124737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKE181XSV |
Description | CAP ALUM 180UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKE181XSV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.90200 | $9.02 |
| 50 | $0.69300 | $34.65 |
| 100 | $0.62690 | $62.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.47327 | $425.94 |
| 1,800 | $0.44316 | $797.69 |
| 2,700 | $0.42796 | $1,155.49 |
| 4,500 | $0.41103 | $1,849.63 |
| 6,300 | $0.40108 | $2,526.80 |
| 9,000 | $0.39147 | $3,523.23 |





