
EEE-FC0J220AR | |
|---|---|
DigiKey Part Number | PCE4329TR-ND - Tape & Reel (TR) PCE4329CT-ND - Cut Tape (CT) PCE4329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J220AR |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J220AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J220AR | Panasonic Industry | 5,787 | PCE4510CT-ND | $0.51000 | Upgrade |
| EEE-FP1A220AR | Panasonic Industry | 3,131 | PCE4519CT-ND | $0.51000 | Upgrade |
| EEE-FPC220UAR | Panasonic Industry | 4,098 | PCE4529CT-ND | $0.53000 | Upgrade |
| EEE-HA1C220WR | Panasonic Industry | 10,516 | PCE4182CT-ND | $0.37000 | Upgrade |
| EEE-HAC220WAR | Panasonic Industry | 3,680 | PCE4696CT-ND | $0.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.26100 | $2.61 |
| 50 | $0.19200 | $9.60 |
| 100 | $0.17000 | $17.00 |
| 500 | $0.13194 | $65.97 |
| 1,000 | $0.11990 | $119.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10787 | $215.74 |
| 4,000 | $0.09969 | $398.76 |
| 6,000 | $0.09557 | $573.42 |
| 10,000 | $0.09097 | $909.70 |
| 14,000 | $0.08826 | $1,235.64 |
| 20,000 | $0.08565 | $1,713.00 |

