Similar
Similar
Similar

EEE-2AA100UP | |
|---|---|
DigiKey Part Number | PCE3966TR-ND - Tape & Reel (TR) PCE3966CT-ND - Cut Tape (CT) PCE3966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-2AA100UP |
Description | CAP ALUM 10UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-2AA100UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16289 | $162.89 |
| 2,000 | $0.15402 | $308.04 |
| 3,000 | $0.15064 | $451.92 |
| 5,000 | $0.14718 | $735.90 |
| 7,000 | $0.14201 | $994.07 |
| 10,000 | $0.13686 | $1,368.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39700 | $3.97 |
| 50 | $0.29580 | $14.79 |
| 100 | $0.26390 | $26.39 |
| 500 | $0.20880 | $104.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.41200 | $4.12 |
| 50 | $0.30720 | $15.36 |
| 100 | $0.27400 | $27.40 |
| 500 | $0.21674 | $108.37 |




