EEC-F5R5H684N is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Eaton - Electronics Division
In Stock: 1,487
Unit Price: $11.36000
Datasheet
680 mF (EDLC) Supercapacitor 5.5 V Radial 50Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-F5R5H684N

DigiKey Part Number
EEC-F5R5H684N-ND
Manufacturer
Manufacturer Product Number
EEC-F5R5H684N
Description
CAP 680MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
680 mF (EDLC) Supercapacitor 5.5 V Radial 50Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
680 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes